TE Connectivity LEV100 Series Electromechanical Interface Relay, Chassis, 12V dc Coil, SPST-NO
- RS Stock No.:
- 527-804
- Distrelec Article No.:
- 302-22-472
- Mfr. Part No.:
- 6-1618412-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$583.84
(exc. GST)
$642.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.84 |
*price indicative
- RS Stock No.:
- 527-804
- Distrelec Article No.:
- 302-22-472
- Mfr. Part No.:
- 6-1618412-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 26Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Chassis | |
| Series | LEV100 | |
| Terminal Type | Wire | |
| Switching DC Voltage | 1000V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, RoHS, VDE, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 26Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Chassis | ||
Series LEV100 | ||
Terminal Type Wire | ||
Switching DC Voltage 1000V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, RoHS, VDE, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Kilovac LEV100 High Voltage Contactor is designed for DC applications, with a 150 A contact rating and a maximum contact switching voltage of 1000 VDC. Chassis-mounted and environmentally robust, it compliance with RoHS and ELV directives, albeit with exemptions due to the presence of lead (Pb) above threshold levels in one component.
1 Form X SPST NO contact
Hermetically Sealed enclosure
Coil Voltage Rating 12 VDC
- RS Stock No. 0527803
- Mfr. Part No. 5-1618388-8
Each
$406.26
- RS Stock No. 0527807
- Mfr. Part No. 1-1415547-7
Each
$71.02
- RS Stock No. 0527802
- Mfr. Part No. 6-1462037-7
Each
$7.44
- RS Stock No. 2711837
- Mfr. Part No. G2RV-ST500 DC12
Each
$55.04
Related links
- TE Connectivity LEV200 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity IM46 Series Electromechanical Interface Relay 12V dc Coil, DPDT
- Phoenix Contact DEK-REL- 24/1/AKT Series Interface Relay 24V ac/dc Coil 6.5mA
- TE Connectivity LEV100 Contactor 1-Pole 5.5 W 12V dc 900V
- TE Connectivity LEV100 Contactor 1-Pole 6 W 24V dc 900V












