TE Connectivity LEV100 Contactor, 24V dc Coil, 1-Pole, 100 A, 6 W 24V dc, 1 NO, 900V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$224.70

(exc. GST)

$247.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 480 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$224.70
5 +$184.92

*price indicative

RS Stock No.:
781-2611
Distrelec Article No.:
304-02-250
Mfr. Part No.:
LEV100A5ANG 9-1618389-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

900V

Contact Current

100A

Series

LEV100

Power Rating

6W

Function

Safety

Mount Type

Panel

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

100A

Contactor Application

Safety

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

57.396mm

Depth

39.5mm

Pole and Throw Configuration

SPST

Contactor, KILOVAC LEV Series


Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup

Compact package, occupies only 65.5cm3

Hermetically sealed and intrinsically safe

8kV isolation between open contacts permits use for high voltage and isolation carry

Maximum voltage rating: 900Vdc

15in. flying leads for coil connections

Each
$236.86
Each
$272.86
  • RS Stock No. 2777222
  • Mfr. Part No. LEV100A5ANH 4-1618391-1
Each
$457.72
Each
$310.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy