Eaton 2 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$34.75

(exc. GST)

$38.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.75

*price indicative

RS Stock No.:
176-9752
Mfr. Part No.:
009046 T0-1-102/E-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Electrical Phase

1, 3

Number of Positions

2

Mount Type

Flush

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

690V ac

Standards/Approvals

UL, VDE 0660, CE, IEC/EN 60204, CSA, IEC/EN 60947

Width

81mm

Hazardous Area Certification

No

Depth

90mm

Length

75mm

Mechanical Life

400000Operations

COO (Country of Origin):
GB

Eaton Rotary Switch, 20A Maximum Current, Flush Mounting - T0 Series - 009046 T0-1-102/E-RT


Cut power supply to selected areas of a circuit with this rotary switch from Eaton. It's used to manually disconnect industrial equipment before servicing and its red and yellow colour makes it easily identifiable as a safety switch. For longevity in harsh industrial environments, it's thermally stable and corrosion-resistant. As the unit's compatible with both single-phase and three-phase circuits, it's a versatile choice. This device is supplied as a complete unit, so comes with mounting accessories for immediate installation. Choose a switch like this for process-control engineering or automated industrial applications.

Features & Benefits


• Meets EN 61140 safety standards for protection against electric shocks

• IP65-rated front face that's dust-tight and protected against low pressure jets of water

• Thumb grip for comfortable manual actuation

• Screw terminals hold wires firmly in place for reduced maintenance

How many positions does this switch have?


For easy use, this switch has two clearly marked positions: on and off.

How long can I expect this switch to last?


This rotary switch has a mechanical lifespan of up to 6 million operations, so you can rely on it to deliver an extended service life.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy