TE Connectivity RP Series Electromechanical Interface Relay, PCB, 24V dc Coil, SPDT
- RS Stock No.:
- 527-807
- Distrelec Article No.:
- 301-62-539
- Mfr. Part No.:
- 1-1415547-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$71.02
(exc. GST)
$78.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 52 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $71.02 |
*price indicative
- RS Stock No.:
- 527-807
- Distrelec Article No.:
- 301-62-539
- Mfr. Part No.:
- 1-1415547-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 1100Ω | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RP | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.6mm | |
| Standards/Approvals | VDE, RoHS, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Height | 25.5mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 1100Ω | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RP | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Width 12.6mm | ||
Standards/Approvals VDE, RoHS, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Height 25.5mm | ||
Length 29mm | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity RP Series Interface Relay Module, Panel
- Phoenix Contact EMG 17-REL/KSR-24/21 Series Interface Relay 24V ac/dc Coil 21mA
- ABB RA4 Series Interface Relay 24V Coil, SPST
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- Schneider Electric A9E Series Electromechanical Interface Relay 250V ac Coil SPST 10A
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 24V dc Coil, DPDT
