TE Connectivity LEV200 Series Electromechanical Interface Relay, Chassis, 48V dc Coil, SPST-NO
- RS Stock No.:
- 527-803
- Distrelec Article No.:
- 302-22-466
- Mfr. Part No.:
- 5-1618388-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$406.26
(exc. GST)
$446.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.26 |
*price indicative
- RS Stock No.:
- 527-803
- Distrelec Article No.:
- 302-22-466
- Mfr. Part No.:
- 5-1618388-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 145Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Chassis | |
| Series | LEV200 | |
| Switching DC Voltage | 900V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, RoHS, China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 145Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Chassis | ||
Series LEV200 | ||
Switching DC Voltage 900V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, RoHS, China RoHS 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Kilovac LEV200 High Voltage Contactor is built for demanding DC applications with a 500 A contact rating and a 48 VDC coil voltage. It features an environmentally sealed enclosure for chassis mounting. With a contact switching voltage of up to 900 VDC and compliance with RoHS and ELV directives, this contactor ensures durability and high performance in challenging conditions. Terminations include M8 x 1.25 for the main connection and 10-32 stud for the coil connection.
1 Form X SPST NO DM contact
10 to 32 Stud coil termination
M8 x 1.25 main termination
Related links
- TE Connectivity Kilovac Electromechanical Interface Relay 500 A 48V dc
- TE Connectivity LEV200 Series 115V Relay Interface 500A
- TE Connectivity LEV100 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity LEV200 Contactor 1-Pole 320V
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 320V
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
