TE Connectivity IM46 Series Electromechanical Interface Relay, Surface, 12V dc Coil, DPDT
- RS Stock No.:
- 527-802
- Distrelec Article No.:
- 301-19-724
- Mfr. Part No.:
- 6-1462037-7
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$7.44
(exc. GST)
$8.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,927 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $7.44 |
*price indicative
- RS Stock No.:
- 527-802
- Distrelec Article No.:
- 301-19-724
- Mfr. Part No.:
- 6-1462037-7
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 1440Ω | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | IM46 | |
| Terminal Type | Surface Mount | |
| Switching Current | 2A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Ruthenium, Palladium | |
| Width | 6mm | |
| Length | 10mm | |
| Height | 5.65mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 1440Ω | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series IM46 | ||
Terminal Type Surface Mount | ||
Switching Current 2A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Contact Material Ruthenium, Palladium | ||
Width 6mm | ||
Length 10mm | ||
Height 5.65mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, RoHS, VDE | ||
Related links
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity PCB 12V dc Coil DPDT
- TE Connectivity Board Relay DPDT
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Tele ENYA Series Interface Relay Module 12V DPDT
- Phoenix Contact RIF-1-RPT-LDP-12DC/2X21 Series Interface Relay 12V dc Coil 33mA
