TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 509-022
- Distrelec Article No.:
- 304-48-033
- Mfr. Part No.:
- 1393203-4
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-022
- Distrelec Article No.:
- 304-48-033
- Mfr. Part No.:
- 1393203-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 350A | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 277V ac | |
| Contact Material | Silver Alloy, Silver Tin Indium, Silver Tin Oxide, Silver Nickel Gold Plated, Silver, 90% Silver, Tungsten, Silver Cadmium Oxide, Silver Nickel Alloy, 10% Nickel | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN60669-1, EN50205, IEC 60335-1, NEMA 410-2011, RoHS (Directive 2002/95/EC), UL508, AIAG QS9000, IEC 60950 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 350A | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 277V ac | ||
Contact Material Silver Alloy, Silver Tin Indium, Silver Tin Oxide, Silver Nickel Gold Plated, Silver, 90% Silver, Tungsten, Silver Cadmium Oxide, Silver Nickel Alloy, 10% Nickel | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN60669-1, EN50205, IEC 60335-1, NEMA 410-2011, RoHS (Directive 2002/95/EC), UL508, AIAG QS9000, IEC 60950 | ||
- COO (Country of Origin):
- SI
The TE Connectivity General purpose power relay is designed for DC applications with a monostable configuration. It features a 1 Form C SPDT-CO contact arrangement and offers a 7 A contact rating. With a 6 VDC coil voltage and 250 VAC contact voltage, it provides reliable switching in various electrical systems.
It has a contact current rating of 7 A
The coil voltage is 6 VDC
The contact voltage is rated at 250 VAC
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series PCB SPST-NO
- TE Connectivity LEV100 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity LEV200 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- ABB RA4 Series Interface Relay 24V Coil, SPST
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity HFW Series Electromechanical Interface Relay 26.5V dc Coil, DPDT
