TE Connectivity HFW Series Electromechanical Interface Relay, PCB, 26.5V dc Coil, DPDT
- RS Stock No.:
- 527-796
- Distrelec Article No.:
- 302-21-382
- Mfr. Part No.:
- 2-1617031-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$286.16
(exc. GST)
$314.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.16 |
*price indicative
- RS Stock No.:
- 527-796
- Distrelec Article No.:
- 302-21-382
- Mfr. Part No.:
- 2-1617031-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 700Ω | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | HFW | |
| Switching DC Voltage | 26.5V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 700Ω | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series HFW | ||
Switching DC Voltage 26.5V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 | ||
The TE Connectivity General-Purpose Signal Relay designed for reliable performance in various applications. It features a hermetically sealed enclosure and resistance to vibration and shock, it operates effectively within a wide temperature range. The relay is board-mounted with solder pin connections for secure installation.
2 Form C DPDT CO contact arrangement
Coil Resistance 700 Ohm
Contact Current of 2A
Coil Voltage of 26.5 VDC
Coil Power of 1W
- RS Stock No. 0505859
- Mfr. Part No. 5-1617022-3
Each
$455.61
- RS Stock No. 0527802
- Mfr. Part No. 6-1462037-7
Each
$7.44
- RS Stock No. 0730694
- Mfr. Part No. IAC5
Each
$59.26
- RS Stock No. 0473982
- Mfr. Part No. 1618002-3
Each
$603.15
Related links
- Teledyne PCB Mount RF Relay DPDT
- TE Connectivity Board Relay 1A, DPDT-2 CO
- Phoenix Contact RIF-2-RSC-LDP-24DC/2X21 Series Interface Relay 24V dc Coil 2-Pole
- Finder 4C Series Interface Relay 24V dc Coil 20mA
- TE Connectivity Chassis Relay 5A, DPDT
- TE Connectivity PCB Relay 10A, DPDT-2 CO
- Phoenix Contact Interface Relay 12V dc Coil 2-Pole
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA












