TE Connectivity 8-1415067-1 Series Interface Relay Module, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 473-982
- Mfr. Part No.:
- 1618002-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$603.15
(exc. GST)
$663.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.15 |
*price indicative
- RS Stock No.:
- 473-982
- Mfr. Part No.:
- 1618002-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 40Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | Plug-In | |
| Switching Current | 500A | |
| Switching DC Voltage | 900kV dc | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Coil Voltage 12V dc | ||
Coil Resistance 40Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type Plug-In | ||
Switching Current 500A | ||
Switching DC Voltage 900kV dc | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH Regulation EC No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance high voltage relay, specifically engineered for a contact voltage range of 12 to 900 kVDC. Designed for reliability and operational efficiency, this relay features a 1 Form X, SPST-NO configuration. Its robust construction includes flying leads for high voltage coil connections and stud terminals ensuring a secure power connection. Ideal for various demanding applications, the EV200 demonstrates outstanding switching capabilities with a contact current rating up to 500 A. The device's versatility is enhanced with an external economizer, facilitating improved performance and efficiency in power management.
Designed for high voltage applications, ensuring superior performance
SPST-NO configuration enhances operational flexibility
Features a copper contact base for improved conductivity
External economizer optimises energy usage during operation
The device mounts securely from the bottom, simplifying installation
RoHS and REACH compliant, ensuring environmental responsibility
Includes flying lead connections for easy setup and enhanced safety
Rated for high current use, meeting rigorous application demands
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series PCB SPST-NO
- Sensata / Crydom M Series Interface Relay Module 5V dc Coil, 20mA
- Sensata / Crydom IDC Series Interface Relay Module 110V ac/dc Coil, 34mA
- Sensata / Crydom IAC Series Interface Relay Module 110V ac/dc Coil, 6mA
- Sensata / Crydom M Series Interface Relay Module 5V dc Coil, 18mA
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
