ABB RA4 Series Interface Relay, PCB, 24V Coil, SPST
- RS Stock No.:
- 237-4940
- Mfr. Part No.:
- 1SBN060100R1000
- Brand:
- ABB
Subtotal (1 unit)*
$144.47
(exc. GST)
$158.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.47 |
*price indicative
- RS Stock No.:
- 237-4940
- Mfr. Part No.:
- 1SBN060100R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RA4 | |
| Terminal Type | Screw | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Height | 40.5mm | |
| Length | 31.16mm | |
| Width | 31.16mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RA4 | ||
Terminal Type Screw | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 24V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Height 40.5mm | ||
Length 31.16mm | ||
Width 31.16mm | ||
- COO (Country of Origin):
- PL
ABB RA4 Series Interface Relay, 24V Coil Voltage, PCB Mount - 1SBN060100R1000
This interface relay is a compact solution designed to handle 24V DC control signals from PLCs or similar sources. The RA4 Series product is equipped with a NO contact and is ideal for operating the coils of contactors such as AF09 to AF96. With overall dimensions of 31.16 x 44.8 x 40.5mm, it mounts easily on a PCB, allowing for efficient integration into various applications.
Features & Benefits
• Low-power 24V DC coil for efficient operation
• Simple installation by clipping onto contactors
• Accepts a wide range of control signals starting from 20 mA
• Supports monitoring control voltages up to 250V AC
• Robust design operates in temperatures from -40°C to +70°C
• Screw terminal connections for secure and reliable wiring
Applications
• Used with AF09 to AF96 contactors for reliable control
• Ideal for automation systems requiring low-power signalling
• Suitable for various industrial environments with temperature variations
• Employed in mechanical systems needing efficient relay solutions
What is the electrical switching frequency of this device?
The device can achieve a maximum electrical switching frequency of up to 600 cycles per hour, ensuring swift control response in dynamic applications.
How does it minimise installation complexity?
Its compact design allows for easier clip-on mounting directly on contactors, reducing wiring and assembly requirements, thus saving time during setup.
What type of terminals are used for this relay?
It features screw terminals, allowing for solid connections with flexible and rigid wiring. This design ensures dependability in electrical performance and ease during installation.
Related links
- Phoenix Contact EMG 17-REL/KSR-24/21 Series Interface Relay 24V ac/dc Coil 21mA
- TE Connectivity RP Series Electromechanical Interface Relay 24V dc Coil, SPDT
- ABB R600 Series Interface Relay 24V Coil 68mA
- Finder 39 Series Interface Relay 24V Coil, SPST
- ABB R600 Series Interface Relay 24V ac/dc Coil 10mA
- Phoenix Contact UM-KS50/32-MR/21/ADV551/SO207 Series Interface Relay Module 24V Coil 7mA
- Phoenix Contact UM-KS50/32-MR/21/ADV151/SO207 Series Interface Relay Module 24V Coil 7mA
- Phoenix Contact PLC Series Interface Relay 24V dc Coil, SPST