HellermannTyton Violet PVC Electrical Insulation Tape, 19mm x 20 m
- RS Stock No.:
- 440-791
- Mfr. Part No.:
- 710-00160
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 348 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.32 | - |
| 10 - 24 | $3.06 | 7% |
| 25 + | $2.77 | 16% |
*price indicative
- RS Stock No.:
- 440-791
- Mfr. Part No.:
- 710-00160
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Insulation Tape | |
| Colour | Violet | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC 62275, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Insulation Tape | ||
Colour Violet | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC 62275, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Commercial-grade vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions, ensuring long-lasting durability. Highly flexible with outstanding adhesion performance, it is ideal for insulation, protection, fixing, maintenance, and colour coding of wires and cables.
Harnessing of wires and cables
RoHS compliant
VDE approved
Related links
- HellermannTyton HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Yellow Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
