HellermannTyton Yellow PVC Electrical Insulation Tape, 19mm x 20 m
- RS Stock No.:
- 440-790
- Mfr. Part No.:
- 710-00153
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.01
(exc. GST)
$3.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 230 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.01 |
| 10 - 24 | $2.77 |
| 25 + | $2.50 |
*price indicative
- RS Stock No.:
- 440-790
- Mfr. Part No.:
- 710-00153
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Yellow | |
| Product Type | Electrical Insulation Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN EN IEC 60529, UL94, IEC 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Yellow | ||
Product Type Electrical Insulation Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN EN IEC 60529, UL94, IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Commercial-grade vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions, ensuring long-lasting durability. Highly flexible with outstanding adhesion performance, it is ideal for insulation, protection, fixing, maintenance, and colour coding of wires and cables.
Harnessing of wires and cables
RoHS compliant
VDE approved
Related links
- HellermannTyton HellermannTyton Yellow Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa Tesa 53988 Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa Tesa 53988 Green 19mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
