3M 3M™ Super 88 Black PVC Electrical Insulation Tape, 19mm x 20 m
- RS Stock No.:
- 909-4521
- Distrelec Article No.:
- 304-02-454
- Mfr. Part No.:
- Super 88 19mm x 20 m
- Brand:
- 3M
Get a bulk buy discount
Add 6 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$29.56
(exc. GST)
$32.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship
- Plus 817 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $29.56 | - |
| 6 - 11 | $29.41 | $0.90 |
| 12 + | $28.96 | $7.20 |
*price indicative
- RS Stock No.:
- 909-4521
- Distrelec Article No.:
- 304-02-454
- Mfr. Part No.:
- Super 88 19mm x 20 m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Breakdown Voltage | 3kV | |
| Colour | Black | |
| Product Type | Electrical Insulation Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 210μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | 3M™ Super 88 | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 6.6N/cm | |
| Minimum Operating Temperature | -18°C | |
| Standards/Approvals | No | |
| Tensile Strength | 35.5N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Breakdown Voltage 3kV | ||
Colour Black | ||
Product Type Electrical Insulation Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 210μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name 3M™ Super 88 | ||
Adhesive Material Rubber | ||
Adhesion Strength 6.6N/cm | ||
Minimum Operating Temperature -18°C | ||
Standards/Approvals No | ||
Tensile Strength 35.5N/cm | ||
RoHS Status: Exempt
3M Electrical Insulation Tape, 19mm Width, 20m Length - Super 88 19mm x 20 m
This electrical insulation tape is a premium-grade solution designed for a variety of applications. Made from durable PVC with a thickness of 0.21mm, it is suited for both indoor and outdoor use, boasting a length of 20m and a width of 19mm. Capable of operating in temperatures of up to +105°C, this black insulation tape ensures reliable performance in challenging conditions.
Features & Benefits
• Offers high-temperature insulation up to 105°C
• Excellent moisture resistance prevents electrical failures
• Durable PVC backing ensures longevity in harsh environments
• Ideal for electrical wiring with its conformable design
• Aggressive adhesive provides a strong bond under varying conditions
• Complies with industry standards for safety and efficacy
Applications
• Primary insulation for wire splices rated up to 600 volts
• Protective jacketing for high-voltage cable repairs
• Splicing and repairing electrical cables in automation systems
• Used for securing and harnessing wires in electrical installations
What temperature range can this product withstand for optimal performance?
It can continuously operate at ambient temperatures of up to +105°C and is suitable for cold applications down to -18°C.
How does this tape prevent moisture infiltration in electrical connections?
The combination of its elastic backing and aggressive adhesive ensures a moisture-tight seal, providing essential protection against environmental conditions.
What compatibility does this tape have with other materials in electrical applications?
It is compatible with solid dielectric cable insulations, as well as various splicing compounds and resins, enhancing its usability in diverse settings.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 33 m
- 3M Scotch Super 33 Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- 3M Scotch Super 88 Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- 3M Scotch Super 33 Black Polyvinyl Chloride Electrical Tape, 19mm x 6 m
- 3M Temflex 155 Orange Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Black Vinyl Electrical Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m