HellermannTyton Black PVC Electrical Insulation Tape, 19mm x 20 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.25

(exc. GST)

$5.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.25
10 - 24$4.83
25 +$4.35

*price indicative

RS Stock No.:
433-768
Mfr. Part No.:
710-10300
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Black

Product Type

Electrical Insulation Tape

Width

19mm

Length

20m

Backing Material

PVC

Thickness

200μm

Maximum Operating Temperature

90°C

Adhesive Material

Rubber

Minimum Operating Temperature

-10°C

Standards/Approvals

DIN EN IEC 60529, UL94, IEC 62275

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton Vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It features strong rubber adhesive and additional thickness, providing higher abrasion resistance and quicker layering. This weather-resistant and flame-retardant tape is ideal for primary electrical insulation, protective jacketing, and wire harness wrapping.

RoHS compliant

Flame retardant according to UL 510 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy