HellermannTyton Black PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 433-530
- Mfr. Part No.:
- 710-10701
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$13.58
(exc. GST)
$14.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.58 | - |
| 10 - 24 | $12.50 | 7% |
| 25 + | $11.26 | 17% |
*price indicative
- RS Stock No.:
- 433-530
- Mfr. Part No.:
- 710-10701
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 210μm | |
| Maximum Operating Temperature | 538°C | |
| Minimum Operating Temperature | -80°C | |
| Standards/Approvals | IEC 62275, DIN EN IEC 60529, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 210μm | ||
Maximum Operating Temperature 538°C | ||
Minimum Operating Temperature -80°C | ||
Standards/Approvals IEC 62275, DIN EN IEC 60529, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Premium heavy-duty vinyl electrical tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, moisture, chemicals, corrosion, and UV exposure, ensuring long-lasting durability. This flame-retardant tape provides primary electrical insulation for wire and cable splices, making it ideal for indoor and outdoor applications.
Flame retardant according to UL 510 Standard
RoHS compliant
Related links
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- HellermannTyton HellermannTyton Yellow Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
