3M ET White Glass Cloth Electrical Tape, 15mm x 33 m
- RS Stock No.:
- 335-446
- Mfr. Part No.:
- 7100090776
- Brand:
- 3M
Subtotal (1 pack of 15 units)*
$1,341.04
(exc. GST)
$1,475.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,341.04 | $89.403 |
*price indicative
- RS Stock No.:
- 335-446
- Mfr. Part No.:
- 7100090776
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 33m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Maximum Operating Temperature | +200°C | |
| Trade Name | ET | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS Compliant | |
| Tensile Strength | 314.0N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 33m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Maximum Operating Temperature +200°C | ||
Trade Name ET | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS Compliant | ||
Tensile Strength 314.0N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Electrical Tape, 15mm Width, 33m Length - 7100090776
This electrical tape is a versatile solution designed for insulation and protection in various electrical applications. Measuring 15mm in width and 33m in length, this white electrical tape features a durable glass cloth backing that ensures reliable performance. With a thickness of 0.18mm and a maximum operating temperature of +200°C, it is well-suited for high-temperature environments.
Features & Benefits
• High temperature resistance protects against damage in extreme conditions
• Durable backing material ensures long-lasting use and reliability
• Glass cloth design offers superior strength and stability
• Easy to handle with an adhesive that sticks securely to surfaces
• Provides excellent insulation for safe electrical applications
• High-quality construction for effective performance in the field
Applications
• Used for securing and insulating electrical wires in commercial settings
• Ideal for requiring heat resistance such as motors and transformers
• Suitable for repair and maintenance of electrical equipment
• Effective in the manufacture of circuit boards and wiring harnesses
• Utilised in automotive for reliable wiring insulation
What is the maximum temperature this tape can withstand?
It can operate effectively at temperatures up to +200°C, making it suitable for high-heat applications.
How does the glass cloth backing benefit the performance of the tape?
The glass cloth backing offers enhanced durability and strength, providing reliability in demanding environments while maintaining flexibility.
Is this tape suitable for outdoor use?
The tape is designed primarily for indoor electrical applications, but its durability can allow for limited outdoor usage, depending on conditions.
Can this tape be used on different types of surfaces?
Yes, it adheres well to a variety of surfaces, providing effective insulation regardless of the material used in the application.
Related links
- 3M ET White Glass Cloth Electrical Tape, 6mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 19mm x 33 m
- RS PRO AT4003 White Glass Cloth Electrical Tape, 19mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- RS PRO AT4003 White Glass Cloth Electrical Tape, 12mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 12mm x 33 m
- RS PRO AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- 3M Scotch 27 White Glass Cloth Electrical Tape, 12mm x 20 m