3M Temflex 165 Red PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 246-9570
- Mfr. Part No.:
- 3M 165 red 19mm x 20m
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.90
(exc. GST)
$6.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship
- Plus 494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $5.90 | - |
| 15 - 39 | $5.67 | 3% |
| 40 + | $5.46 | 7% |
*price indicative
- RS Stock No.:
- 246-9570
- Mfr. Part No.:
- 3M 165 red 19mm x 20m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Red | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 152μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex 165 | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Red | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 152μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex 165 | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 19mm Width, 90 °C Maximum Operating Temperature - 3M 165 red 19mm x 20m
This electrical tape is a versatile, flame-retardant insulation tape designed for various applications. Made from a durable vinyl backing, it measures 19mm in width and 20m in length. The tape operates effectively in ambient temperatures up to 90°C, making it suitable for both indoor and outdoor uses.
Features & Benefits
• Offers electrical insulation for wire and cable splices rated up to 600 volts
• Provides excellent resistance to moisture and weather conditions
• Conformable design ensures usability in cold temperatures down to 0°C
• Elastic PVC backing with rubber-based adhesive ensures strong adhesion
• Lightweight construction minimises bulk while maintaining protection
• Available in multiple colours for effective phase identification
Applications
• Suitable for residential wiring projects and commercial installations
• Ideal for bundling and harnessing wires and cables
• Used for colour coding in electrical circuits and systems
• Essential for high-voltage up to 1000 volts
• Suitable for both moderate indoor tasks and weather-protected outdoor uses
What materials and conditions is this insulation tape resistant to?
This tape is resistant to abrasion, moisture, alkalis, acids, and copper corrosion, making it suitable for various environmental conditions.
How does the tape perform in cold weather applications?
The tape remains flexible and easy to apply, with performance assured even at temperatures as low as 0°C, addressing issues commonly faced in colder climates.
What strength features does the adhesive offer when applied to surfaces?
The pressure-sensitive adhesive provides a minimum adhesion of 18 oz/in to steel and backing, ensuring robust sticking and reliability during use.
Is this tape compliant with industry standards?
Yes, it meets UL and CSA standards, ensuring its performance characteristics are reliable for safety and effectiveness in electrical applications.
- RS Stock No. 2469566
- Mfr. Part No. 3M 165 purple 19mm x 20m
Each
$6.71
- RS Stock No. 2469572
- Mfr. Part No. 3M 165 white 19mm x 20m
Each
$6.56
- RS Stock No. 2469562
- Mfr. Part No. 3M 165 grey 19mm x 20m
Each
$4.86
- RS Stock No. 2469556
- Mfr. Part No. 3M 165 brown 19mm x 20m
Each
$5.98
Related links
- 3M Temflex 165 White Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Grey Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Brown Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 165 Purple Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex 155 Red Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Yellow Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Green Vinyl Electrical Tape, 19mm x 20 m
- 3M Temflex Black Vinyl Electrical Tape, 19mm x 20 m










