HellermannTyton Yellow PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 440-794
- Mfr. Part No.:
- 710-10605
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.56 |
| 10 - 24 | $10.64 |
| 25 + | $9.61 |
*price indicative
- RS Stock No.:
- 440-794
- Mfr. Part No.:
- 710-10605
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Tape | |
| Colour | Yellow | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Tape | ||
Colour Yellow | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 180μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Premium vinyl electrical insulation tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, moisture, chemicals, corrosion, and UV exposure, ensuring long-lasting durability. This flame-retardant tape provides primary electrical insulation for wire and cable splices, making it ideal for indoor and outdoor applications.
Flame retardant according to UL 510 Standard
RoHS compliant
VDE approved
Related links
- HellermannTyton HellermannTyton Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HellermannTyton Violet Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
