Festo ESBF, 1347391 Electrical Linear Actuator, 250mm/s, 200 mm
- RS Stock No.:
- 281-1106
- Mfr. Part No.:
- ESBF-BS-80-200-5P
- Brand:
- Festo
Subtotal (1 unit)*
$7,041.21
(exc. GST)
$7,745.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,041.21 |
*price indicative
- RS Stock No.:
- 281-1106
- Mfr. Part No.:
- ESBF-BS-80-200-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 250mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1347391 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 250mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 1347391 | ||
- COO (Country of Origin):
- CN
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-80-200-5P, Numeric Part Number:1347391
This electric linear actuator provides effective linear motion control for various tasks in industrial environments. Its screw-driven mechanism ensures precise actuation, promoting efficient performance in several applications. This actuator is suitable for users in automation and mechanical sectors, helping to enhance efficiency and productivity.
Features & Benefits
• Screw-driven design optimises force transmission
• Maximum load capacity of 600N supports heavy-duty tasks
• High-speed performance at 250mm/s improves productivity
• Repetition accuracy of ±0.01mm ensures precision
• Optional mounting positions offer installation flexibility
• Corrosion-resistant materials ensure durability in diverse environments
Applications
• Precise positioning in automated assembly lines
• Lifting and moving heavy components
• in food processing machinery
• Robotics for accurate motion control
• Packaging systems for consistent operation
What type of motor is utilised in this actuator?
It features a servo motor for enhanced control and performance.
How is the actuator's position detected?
Position detection is provided by a proximity switch for reliable feedback.
What is the maximum allowable storage temperature?
The actuator is suitable for storage at temperatures from -20°C to 60°C.
Is this actuator resistant to corrosion?
Yes, it has a corrosion resistance class of CRC 2, appropriate for moderate exposure.
What is the maximum acceleration capability of the actuator?
The actuator can achieve a maximum acceleration of 5m/s² for swift operations.
