Festo ESBF, 574112 Electrical Linear Actuator, 1330mm/s, 200 mm
- RS Stock No.:
- 281-1104
- Mfr. Part No.:
- ESBF-BS-80-200-32P
- Brand:
- Festo
Subtotal (1 unit)*
$7,636.69
(exc. GST)
$8,400.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,636.69 |
*price indicative
- RS Stock No.:
- 281-1104
- Mfr. Part No.:
- ESBF-BS-80-200-32P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1330mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574112 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1330mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574112 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-80-200-32P, Numeric Part Number:574112
This electric linear actuator delivers precision movement for various automated applications. With a maximum stroke of 200mm and a no-load speed of 1330mm/s, it meets the needs of both electrical and mechanical sectors, enhancing industrial automation and allowing for efficient load manipulation.
Features & Benefits
• High-speed operation enables rapid positioning and reduced cycle times.
• Durable construction using high-alloy stainless steel enhances longevity.
• Integrated servo motor ensures consistent performance.
• Maximum acceleration of 25m/s² optimises operational efficiency.
• Versatile mounting options facilitate installation.
• Minimal backlash guarantees precision and repeatability in motion control.
Applications
• Utilised in automated assembly systems for efficient task execution.
• Ideal for robotics requiring high precision and speed.
• Employed in packaging machinery for swift operation.
• Used in material handling systems to streamline processes.
• Compatible with food processing equipment, adhering to industry standards.
What is the maximum weight that can be handled?
It can manage reference loads of up to 1000kg in both horizontal and vertical positions.
How does this actuator ensure precision in operation?
The actuator features a repetition accuracy of ±0.01mm.
Can it operate in outdoor environments?
While it functions in various ambient temperatures, it should be protected from external elements for longevity.
What is the recommended storage temperature range?
It is suitable for storage in temperatures between -20°C and 60°C.
Is maintenance required for optimal performance?
Regular checks for wear on components such as screws and bearings are advisable.
- RS Stock No. 2811119
- Mfr. Part No. ESBF-LS-40-200-3P
Each
$2,465.91
- RS Stock No. 2811093
- Mfr. Part No. ESBF-BS-100-200-40P
Each
$8,290.98
- RS Stock No. 2811106
- Mfr. Part No. ESBF-BS-80-200-5P
Each
$7,041.21
- RS Stock No. 0341864
- Mfr. Part No. ELGD-BS-KF-WD-100-200-0H-10P-L
Each
$2,307.27












