Festo ESBF-BS, 574117 Electrical Linear Actuator, 170mm/s, 400 mm
- RS Stock No.:
- 281-1101
- Mfr. Part No.:
- ESBF-BS-100-400-5P
- Brand:
- Festo
Subtotal (1 unit)*
$8,282.60
(exc. GST)
$9,110.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,282.60 |
*price indicative
- RS Stock No.:
- 281-1101
- Mfr. Part No.:
- ESBF-BS-100-400-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 170mm/s | |
| Series | ESBF-BS | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574117 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 170mm/s | ||
Series ESBF-BS | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574117 | ||
- COO (Country of Origin):
- DE
Festo ESBF-BS Series Electrical Linear Actuator, 400mm Stroke Length, 170mm/s Maximum speed - ESBF-BS-100-400-5P, Numeric Part Number: 574117
This electrical linear actuator converts rotary servo motion into linear travel for industrial positioning tasks. It is designed for continuous operation and can function in environments with ambient temperatures up to 60°C. The unit employs a plain bearing guide and a servo motor drive to deliver controlled, repeatable motion while meeting RoHS material restrictions.
Features and Benefits:
• 100% duty cycle for uninterrupted continuous operation
• 170mm/s maximum speed for Rapid linear response
• Plain bearing guide for smooth, low-friction travel
• IP40 enclosure rating for Basic protection in controlled environments
• Servo motor technology for precise motion control and repeatability
• 170mm/s maximum speed for Rapid linear response
• Plain bearing guide for smooth, low-friction travel
• IP40 enclosure rating for Basic protection in controlled environments
• Servo motor technology for precise motion control and repeatability
Applications
• Suitable for conveyor indexing where constant duty is required
• Ideal for automated pick-and-place systems requiring speed
• Used with lab automation equipment needing precise actuation
• Can be used for packaging line adjustments in factories
• Suitable for testing rigs operating at elevated temperatures
• Ideal for automated pick-and-place systems requiring speed
• Used with lab automation equipment needing precise actuation
• Can be used for packaging line adjustments in factories
• Suitable for testing rigs operating at elevated temperatures
What is the maximum ambient temperature this unit can operate in?
It is rated to operate at temperatures up to 60°C.
What protection does the enclosure provide against solids and liquids?
The actuator has an IP40 rating, offering protection against large solid objects but not against water ingress.
Which bearing arrangement is used for linear guidance?
A plain bearing guide is fitted to provide straightforward, low-maintenance sliding support.
What motor technology is employed for drive and control?
A servo motor is used to provide controllable, repeatable linear motion.
Is the product compliant with material restriction standards?
It conforms to RoHS requirements for restricted substances.
