Festo ESBF-BS, 574119 Electrical Linear Actuator, 650mm/s, 200 mm

Subtotal (1 unit)*

$8,102.23

(exc. GST)

$8,912.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,102.23

*price indicative

RS Stock No.:
281-1092
Mfr. Part No.:
ESBF-BS-100-200-20P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

650mm/s

Series

ESBF-BS

Motor Technology

Servo Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Plain Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

574119

COO (Country of Origin):
DE

Festo ESBF-BS Series Electric Linear Actuator, 200mm Maximum Stroke Length, 1700kg Maximum Load - ESBF-BS-100-200-20P, Numeric Part Number: 574119


This electric linear actuator is an electromechanical device designed for precision movement in various applications. With a maximum stroke length of 200mm and capable of supporting loads up to 1700kg, this actuator is Ideal for high-performance requirements. It operates using a servo motor, ensuring swift and efficient operation, with a maximum no-load speed of 650mm/s. Built for continuous operation with a 100% duty cycle, it is also rated with an IP40 protection class, ensuring durability in various industrial environments.

Features & Benefits


• High load capacity supports up to 1700kg for heavy-duty tasks
• Electromechanical design provides reliable motion control
• Servo motor technology ensures high-speed performance
• Compact with a stroke length of 200mm for versatile usage
• Continuous operation suitable for demanding industrial use

Applications


• Used for precise positioning in automation systems
• Ideal for material handling in manufacturing processes
• Utilised in robotics for effective linear motion
• Suitable for packaging machinery requiring linear actuation
• Effective in conveyor systems for efficient load transfer

What type of motor technology is used in this actuator?


This actuator utilises servo motor technology, which provides precise speed and position control necessary for various applications.

How does the duty cycle affect the actuator's performance?


With a 100% duty cycle, the actuator can operate continuously without overheating, ensuring it meets the demands of heavy usage in industrial settings.

What protection does the IP40 rating offer?


The IP40 rating indicates protection against solid objects larger than 1mm, making it suitable for environments where dust exposure is a consideration but not for water ingress.

Can this actuator be integrated into existing systems easily?


Yes, its design allows for straightforward integration into automation systems, providing flexibility for existing setups without extensive modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy