Festo, 100kg 200 mm, 2215384 560mm/s
- RS Stock No.:
- 202-9663
- Distrelec Article No.:
- 301-70-348
- Mfr. Part No.:
- ESBF-BS-32-200-5P
- Brand:
- Festo
Subtotal (1 unit)*
$2,862.11
(exc. GST)
$3,148.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,862.11 |
*price indicative
- RS Stock No.:
- 202-9663
- Distrelec Article No.:
- 301-70-348
- Mfr. Part No.:
- ESBF-BS-32-200-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Load | 100kg | |
| Maximum Speed | 560mm/s | |
| Series | ESBF | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 115N | |
| IP Rating | IP40 | |
| Overall Length Closed | 32mm | |
| Piston Rod Thread | M10 x 1.25 | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 2215384 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Load 100kg | ||
Maximum Speed 560mm/s | ||
Series ESBF | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
Maximum Force 115N | ||
IP Rating IP40 | ||
Overall Length Closed 32mm | ||
Piston Rod Thread M10 x 1.25 | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 2215384 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-32-200-5P, Numeric Part Number:2215384
This electric linear actuator is designed for precise movement across various applications. It effectively transforms rotary motion into linear motion, ensuring accuracy and performance in automation tasks. The actuator's significance is evident in its ability to boost productivity in industrial settings, providing smooth operation with a 200mm stroke length for diverse machinery and equipment uses.
Features & Benefits
• High precision with a repetition accuracy of ±0.01mm
• Stepper or servo motor options for flexible operation
• Optional mounting position for versatile installation
• Corrosion-resistant materials for longevity in industrial contexts
• Operates effectively within a wide temperature range
• Accommodates up to 1000N feed force
Applications
• Suitable for assembly line automation tasks
• Ideal for precise positioning in robotics
• Employed in food industry machinery
• Utilised in laboratory equipment
• Effective for material handling and transfer systems
What is the maximum load this can handle?
It can manage an effective load of up to 100kg both horizontally and vertically.
How does the position detection work?
Position detection is achieved via a proximity switch, ensuring accurate movement control.
Can it be used in environments with high humidity?
Yes, it operates effectively at relative humidities ranging from 0 to 95%.
What is the recommended storage temperature for this device?
Storage temperatures should be between -20 and 60°C to maintain functionality.
Is this compatible with my existing automation system?
It features a common interface code, which typically allows integration with most systems.
