Festo ESBF, 574106 Electrical Linear Actuator, 250mm/s, 400 mm
- RS Stock No.:
- 281-1113
- Mfr. Part No.:
- ESBF-BS-80-400-5P
- Brand:
- Festo
Subtotal (1 unit)*
$7,477.42
(exc. GST)
$8,225.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,477.42 |
*price indicative
- RS Stock No.:
- 281-1113
- Mfr. Part No.:
- ESBF-BS-80-400-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 250mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574106 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 250mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574106 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, 400mm Maximum Stroke Length, 1200kg Maximum Load - ESBF-BS-80-400-5P, Numeric Part Number: 574106
This electric linear actuator is an efficient screw-driven linear actuator designed for a variety of industrial applications. With a maximum stroke length of 400mm and capable of handling loads of up to 1200kg, this actuator is built to deliver high performance in demanding environments. The robust servo motor technology ensures Rapid motion with a no-load speed of 250mm/s, while maintaining a duty cycle of 100%. Rated at IP40, this actuator is well-suited for controlled conditions with minimal dust ingress.
Features & Benefits
• High load capacity facilitates heavy-duty linear motion
• Screw-driven mechanism ensures precise position control
• 250mm/s maximum speed allows for efficient operation
• Integrated servo motor delivers efficient energy use
• Screw-driven mechanism ensures precise position control
• 250mm/s maximum speed allows for efficient operation
• Integrated servo motor delivers efficient energy use
Applications
• Used with automation systems requiring precise linear movement
• Utilised in packaging machinery for accurate positioning
• Suitable for materials handling equipment in industrial settings
• Effective in assembly lines for efficient production processes
• Utilised in packaging machinery for accurate positioning
• Suitable for materials handling equipment in industrial settings
• Effective in assembly lines for efficient production processes
What kind of load can this actuator effectively manage in operations?
It can handle loads of up to 1200kg, making it suitable for heavy-duty applications where significant force is required.
How does the actuator maintain efficiency during continuous operation?
With a duty cycle of 100%, it is designed to operate continuously without overheating, ensuring consistent performance over time.
What type of environments is this actuator appropriate for?
The IP40 rating indicates it is suitable for indoor use where exposure to dust is minimal, providing reliable functionality in controlled conditions.
