Festo ESBF, 574105 Electrical Linear Actuator, 250mm/s, 300 mm
- RS Stock No.:
- 281-1109
- Mfr. Part No.:
- ESBF-BS-80-300-5P
- Brand:
- Festo
Subtotal (1 unit)*
$7,259.24
(exc. GST)
$7,985.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,259.24 |
*price indicative
- RS Stock No.:
- 281-1109
- Mfr. Part No.:
- ESBF-BS-80-300-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 250mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 574105 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 250mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 574105 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-80-300-5P, Numeric Part Number:574105
This electric linear actuator is designed for precision and efficiency in various automation processes. Its screw-driven mechanism provides significant power within a compact form factor, making it essential for industrial applications that require dependable linear motion solutions. The actuators specifications ensure optimal performance while offering versatility for diverse uses.
Features & Benefits
• High load capacity of 12000N allows it to handle demanding tasks
• Maximum speed of 250mm/s enhances operational efficiency
• Minimal theoretical reversing backlash of 30μm ensures precise positioning
• Robust design conforming to ISO 15552 standards improves compatibility
• Optional mounting positions support adaptable installation
• 100% duty cycle enables continuous operation without interruption
Applications
• Utilised in automated assembly lines for accurate movement
• Ideal for tasks requiring consistent linear force
• Employed in food processing equipment for dependable performance
• Used in robotic systems for controlled actuation
• Suitable for industrial environments with varying humidity levels
What methods are available for position detection?
Position detection is achieved using a proximity switch, providing accurate position feedback.
How does the storage temperature impact the actuator?
The actuator can be stored between -20°C and 60°C, ensuring safe operation under various conditions.
Can it operate in environments with high humidity?
Yes, it functions effectively in relative humidity ranging from 0% to 95%.
What ensures its performance in corrosive environments?
The actuator has a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress.
How can I integrate this actuator into my existing system?
The actuator features a standard interface code for easy integration, and adaptable mounting options facilitate seamless installation.
