Festo ELGA-BS, 8041834 Electrical Linear Actuator, 1000mm/s, 600 mm
- RS Stock No.:
- 203-9579
- Mfr. Part No.:
- ELGA-BS-KF-80-600-0H-20P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$6,349.67
(exc. GST)
$6,984.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,349.67 |
*price indicative
- RS Stock No.:
- 203-9579
- Mfr. Part No.:
- ELGA-BS-KF-80-600-0H-20P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1000mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041834 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1000mm/s | ||
Series ELGA-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041834 | ||
- COO (Country of Origin):
- DE
Festo ELGA-BS Series Electrical Linear Actuator, 600mm Stroke Length, 1000mm/s Maximum speed - ELGA-BS-KF-80-600-0H-20P-ML, Numeric Part Number: 8041834
This electrical linear actuator is a high-speed, continuous-duty device designed to convert rotary motion into precise linear travel for industrial automation and positioning tasks. It operates reliably across standard workshop conditions and is compatible with closed-loop or open-loop drive systems that accept servo or stepper inputs. The unit incorporates internal motion guidance and moderate ingress protection for protected indoor environments.
Features and Benefits:
• 100% duty cycle ensures continuous operation under sustained use
• 1000mm/s maximum speed delivers Rapid positioning capability
• Servo motor option provides closed-loop positional control
• Stepper motor option enables accurate incremental motion
• Ball-bearing guide reduces lateral play for smoother travel
• 1000mm/s maximum speed delivers Rapid positioning capability
• Servo motor option provides closed-loop positional control
• Stepper motor option enables accurate incremental motion
• Ball-bearing guide reduces lateral play for smoother travel
Applications
• Suitable for high-throughput pick-and-place systems
• Used for Rapid adjustment in machine tooling set-ups
• Ideal for actuator-driven inspection Camera positioning
• Can be used for conveyor alignment and gating systems
• Used with motion controllers in automated test rigs
• Used for Rapid adjustment in machine tooling set-ups
• Ideal for actuator-driven inspection Camera positioning
• Can be used for conveyor alignment and gating systems
• Used with motion controllers in automated test rigs
What environmental protection does it offer?
The unit has an IP40 rating, providing protection against solid objects larger than 1mm but not against water ingress.
What is the maximum operating temperature for safe use?
The actuator is rated to operate at temperatures up to 60°C without derating.
Which guide mechanism controls shaft movement?
It uses a ball-bearing guide to constrain lateral movement and improve repeatability.
Which motor technologies are compatible with this actuator?
Both servo motor and stepper motor technologies are supported for closed-loop or stepwise control.
Is the product compliant with material restrictions?
It meets RoHS requirements restricting certain hazardous substances.
