Festo ELFC-KF, 8062829 Electrical Linear Actuator, 1500mm/s, 600 mm

Subtotal (1 unit)*

$1,164.81

(exc. GST)

$1,281.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,164.81

*price indicative

RS Stock No.:
281-0442
Mfr. Part No.:
ELFC-KF-80-600
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

1500mm/s

Series

ELFC-KF

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062829

COO (Country of Origin):
CN
The Festo guide axis ELFC suitable for the ELGC range, which supports forces and torques in multi-axis applications with a load-bearing recirculating ball bearing guide.

High torsional resistance

Reduced vibrations with dynamic loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy