Festo ELFC, 8062801 Electrical Linear Actuator, 1500mm/s, 600 mm

Subtotal (1 unit)*

$1,004.39

(exc. GST)

$1,104.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,004.39

*price indicative

RS Stock No.:
281-0406
Mfr. Part No.:
ELFC-KF-32-600
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

1500mm/s

Series

ELFC

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062801

COO (Country of Origin):
CN

Festo ELFC Series Electrical Linear Actuator, 600mm Stroke Length, 100% Duty Cycle - ELFC-KF-32-600, Numeric Part Number: 8062801


This electrical linear actuator provides controlled linear motion for industrial automation and mechanical systems. It is designed for continuous operation and incorporates a guided bearing system to maintain accurate travel over an extended stroke, making it suitable for tasks requiring repeatable positioning in electrical and electronic equipment.

Features & Benefits


• 100% duty cycle enables continuous operation without downtime
• Ball bearing guide reduces friction and improves positional stability
• 600mm stroke delivers extended linear travel for long-reach tasks
• Maximum speed 1500mm/s supports Rapid actuation and cycle throughput
• Rated to operate up to 50°C for use in warmer industrial environments
• IP40 enclosure offers Basic protection in controlled indoor settings

**Applications**


• Suitable for pick-and-place automation in production lines
• Ideal for linear positioning in test and measurement rigs
• Used for actuator-driven panels and access doors within cabinets
• Can be used for motion control in small automated assembly stations

What electrical environments is it intended for?


It is intended for electrically driven systems where a Compact actuator provides linear displacement with continuous-duty capability and Basic enclosure protection.

How does the guide type affect maintenance intervals?


The ball bearing guide lowers wear on sliding surfaces, which can extend maintenance intervals by reducing friction-related degradation.

Can it perform in high-speed sequencing operations?


Yes

with a Peak travel speed of 1500mm/s it supports high-speed sequencing and short cycle times in automated workflows.

What operating conditions limit deployment?


Ambient temperatures above 50°C exceed the actuator’s maximum rated operating temperature and could impair performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy