Festo ELFC, 8062807 Electrical Linear Actuator, 1500mm/s, 600 mm

Subtotal (1 unit)*

$953.75

(exc. GST)

$1,049.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$953.75

*price indicative

RS Stock No.:
281-0416
Mfr. Part No.:
ELFC-KF-45-600
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

1500mm/s

Series

ELFC

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062807

COO (Country of Origin):
CN

Festo ELFC Series Electrical Linear Actuator, 600mm Stroke Length, 100% Duty Cycle - ELFC-KF-45-600, Numeric Part Number: 8062807


This electrical linear actuator provides motorised linear motion for automation and industrial systems. It is designed to perform continuous operation in controlled environments and integrates a Compact guided carriage for precise translation over extended travel.

Features & Benefits


• 100% duty cycle ensures continuous operation under load
• Ball bearing guide delivers smooth, low-friction motion
• 600mm stroke offers extended travel for long-reach tasks
• IP40 ingress protection suits protected indoor installations
• 1500mm/s Peak speed supports Rapid actuation cycles
• Rated to 50°C maximum operating temperature for warm environments

**Applications**


• Suitable for pick-and-place systems in assembly lines
• Ideal for positioning tasks in electrical test rigs
• Used for linear transfer in mechanical handling equipment
• Can be used for adjustment of fixtures in production cells
• Used with automation modules requiring precision travel

What mounting profile is used to support linear loads?


It employs a 45mm profile section that provides a stable mounting Interface and integrates with standard bracketry.

How does the actuator meet environmental sustainability requirements?


It conforms to RoHS requirements, restricting specified hazardous substances in its components.

What guidance mechanism reduces lateral play during motion?


A ball-bearing guidance system maintains alignment and reduces lateral runout for accurate travel.

How is speed controlled for varying application demands?


The unit is capable of reaching up to 1500mm/s, allowing external control systems to regulate velocity within that limit.

What operational duty can be expected during continuous cycles?


The device is specified for 100% duty, permitting uninterrupted cycling without mandated rest periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy