Festo ELFC, 8062817 Electrical Linear Actuator, 1500mm/s, 600 mm
- RS Stock No.:
- 281-0429
- Mfr. Part No.:
- ELFC-KF-60-600
- Brand:
- Festo
Subtotal (1 unit)*
$1,071.74
(exc. GST)
$1,178.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,071.74 |
*price indicative
- RS Stock No.:
- 281-0429
- Mfr. Part No.:
- ELFC-KF-60-600
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062817 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1500mm/s | ||
Series ELFC | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062817 | ||
- COO (Country of Origin):
- CN
Festo ELFC Series Electrical Linear Actuator, 600mm Stroke Length, 100% Duty Cycle - ELFC-KF-60-600, Numeric Part Number: 8062817
This electrical linear actuator converts rotary electrical input into controlled linear motion for automation and mechanical systems. It is designed for continuous operation in industrial settings, offering a long 600 mm travel suited to tasks requiring extended reach or repeatable positioning while adhering to environmental protection class IP40.
Features & Benefits
• Constant-operation capability supports continuous production use
• Ball-bearing guidance reduces lateral play and improves accuracy
• Maximum travel speed of 1500 mm/s enables Rapid positioning
• Rated for operation up to 50°C for warm-environment deployment
• Conforms to RoHS to meet materials-restriction requirements
• Ball-bearing guidance reduces lateral play and improves accuracy
• Maximum travel speed of 1500 mm/s enables Rapid positioning
• Rated for operation up to 50°C for warm-environment deployment
• Conforms to RoHS to meet materials-restriction requirements
**Applications**
• Suitable for pick-and-place systems requiring long travel distances
• Ideal for conveyor adjustments in production lines
• Used for height or tilt adjustment in testing rigs
• Can be used for automated assembly fixtures needing sustained duty
• Ideal for conveyor adjustments in production lines
• Used for height or tilt adjustment in testing rigs
• Can be used for automated assembly fixtures needing sustained duty
What duty patterns can it sustain without rest?
It is specified for continuous 100% duty cycle, allowing uninterrupted operation under rated conditions.
How does the guide system affect positional stability?
The ball-bearing guide minimises lateral play and friction, providing consistent repeatability and smoother shaft travel under load.
What environmental limits apply to its operating life?
The actuator is rated to operate up to a maximum ambient temperature of 50°C and carries an IP40 enclosure rating, indicating protection against solid objects larger than 1 mm but not against liquids.
Are there speed limitations to consider when integrating it?
The device supports TOP speeds of 1500 mm/s
system integration should account for acceleration profiles and load to avoid exceeding this velocity.
