Festo ELFC-KF, 8062835 Electrical Linear Actuator, 1500mm/s, 2 m
- RS Stock No.:
- 281-0438
- Mfr. Part No.:
- ELFC-KF-80-2000
- Brand:
- Festo
Subtotal (1 unit)*
$1,786.55
(exc. GST)
$1,965.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,786.55 |
*price indicative
- RS Stock No.:
- 281-0438
- Mfr. Part No.:
- ELFC-KF-80-2000
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2m | |
| Maximum Speed | 1500mm/s | |
| Series | ELFC-KF | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8062835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2m | ||
Maximum Speed 1500mm/s | ||
Series ELFC-KF | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8062835 | ||
- COO (Country of Origin):
- CN
Festo ELFC-KF Series Electric Linear Actuator, 2000mm Maximum Stroke Length, 5543N Maximum Lifting Force - ELFC-KF-80-2000, Numeric Part Number: 8062835
This electric linear actuator from Festo offers an impressive stroke length of 2000mm and a maximum lifting force of 5543N. Engineered for precision and reliability, it is designed for high-speed applications with a remarkable no-load speed of 1500 mm/s. This actuator ensures durability and performance over extensive use, making it ideal for demanding tasks in various automation sectors.
Features & Benefits
• Provides exceptional speed with a maximum acceleration of 15 m/s²
• Equipped with a recirculating ball bearing guide for smooth motion
• Supports versatile mounting positions for flexible installation
• Suitable for cleanroom environments, meeting Class 7 standards
• Features lifetime lubrication, minimising maintenance efforts
• Constructed with corrosion-resistant materials for enhanced longevity
Applications
• Utilised in assembly lines for precise positioning tasks
• Ideal for automation in cleanroom settings, such as semiconductor production
• Effective in handling heavy loads in manufacturing processes
• Applied in robotics for accurate linear movements and operations
What is the expected service life of the actuator under normal conditions?
The actuator boasts a reference service life of approximately 5000 km, ensuring extended operational efficiency under typical usage.
How does the actuator maintain performance in varying temperatures?
It operates effectively in ambient temperatures ranging from 0 °C to 50 °C, allowing it to be used in diverse environments without compromising on performance.
What kind of sensors are compatible for position detection?
Position detection can be achieved using proximity switches or inductive sensors, adapting easily to different control systems.
