Festo ELFC-KF, 8062834 Electrical Linear Actuator, 1500mm/s, 1.8 m

Subtotal (1 unit)*

$1,697.73

(exc. GST)

$1,867.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,697.73

*price indicative

RS Stock No.:
281-0436
Mfr. Part No.:
ELFC-KF-80-1800
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1.8m

Maximum Speed

1500mm/s

Series

ELFC-KF

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062834

COO (Country of Origin):
CN

Festo ELFC-KF Series Electrical Linear Actuator, 1800mm Stroke Length, 100% Duty Cycle - ELFC-KF-80-1800, Numeric Part Number: 8062834


This electrical linear actuator provides controlled linear motion for industrial automation and mechanical systems. It is designed for continuous operation in automated installations, offering a long travel capability and guided movement for tasks requiring repeatable linear positioning in manufacturing and process environments.

Features & Benefits


• 100% duty cycle ensures continuous operation without interruption
• Ball bearing guide delivers precise, low-friction linear travel
• 1500mm/s TOP speed enables Rapid positioning and cycle times
• IP40 enclosure permits use in controlled indoor settings
• 50°C maximum operating temperature supports warm plant conditions
• RoHS conformity reduces hazardous-substance concerns in assemblies

**Applications**


• Suitable for pick-and-place operations in assembly lines
• Ideal for linear positioning in test and measurement rigs
• Used for actuator-driven conveyor guides and Gates
• Can be used for motion control in electronic manufacturing
• Used with automated inspection stations requiring repeatable travel

What stroke length does it provide for long-reach tasks?


It offers a stroke of 1800mm to accommodate extended travel requirements in automation set-ups.

How does the guide system affect precision and maintenance?


The ball bearing guide reduces friction and wear, improving repeatability and lowering maintenance frequency compared with plain-bearing guides.

In what thermal conditions can it operate reliably?


The actuator is rated to operate at temperatures up to 50°C, suitable for many industrial indoor environments that experience elevated ambient heat.

What speed and duty constraints should be considered during integration?


It can achieve speeds up to 1500mm/s while supporting continuous, 100% duty operation, allowing for high-throughput cycles without rest periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy