Festo 400 mm, 8022564 560mm/s

Subtotal (1 unit)*

$3,105.71

(exc. GST)

$3,416.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,105.71

*price indicative

RS Stock No.:
202-9856
Distrelec Article No.:
301-70-352
Mfr. Part No.:
ESBF-BS-32-400-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

560mm/s

Series

ESBF

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

115N

Duty Cycle

100%

IP Rating

IP40

Piston Rod Thread

M10 x 1.25

Overall Length Closed

32mm

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8022564

COO (Country of Origin):
DE

Festo ESBF Series Electric Linear Actuator, 400mm Maximum Stroke Length, 100kg Maximum Load - ESBF-BS-32-400-5P, Numeric Part Number:8022564


This electric linear actuator is a versatile rod linear actuator designed for precision and high-performance industrial applications. With a maximum stroke length of 400mm, it features a robust construction that enables it to handle loads of up to 100kg. The actuator is engineered to provide efficient linear motion using a ball screw spindle, integrating advanced servo and stepper motor technologies.

Features & Benefits


• Offers a maximum speed of 470mm/s without load

• Achieves precise positioning with ±0.01mm repetition accuracy

• Designed for seamless integration in various assembly positions

• Features robust corrosion resistance for improved durability

• Compatible with proximity sensors for enhanced position detection

• Maintains a high duty cycle of 100% for continuous operation

Applications


• Ideal for automation tasks requiring linear movement

• Suitable for electronic and mechanical assembly processes

• Utilised in machinery where space constraints demand efficient design

• Effective in with variable humidity and temperature levels

What motor technology options are available for this actuator?


It incorporates both servo and stepper motor technologies, allowing flexibility in various applications and enabling precise control over movement.

How does this actuator ensure high accuracy in operation?


The actuator achieves ±0.01mm repetition accuracy through its ball screw spindle design, which minimises backlash and supports quality performance.

Can this actuator operate in different environmental conditions?


Yes, it can function in ambient temperatures ranging from 0 to 60°C and can tolerate a relative humidity of 0 to 95%, making it suitable for diverse industrial environments.

What is the significance of the IP40 protection class?


The IP40 rating indicates protection against solid objects greater than 1mm, ensuring operational reliability in typical industrial settings while offering some resistance to dust.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy