Festo, 300kg 400 mm, 8022576 420mm/s
- RS Stock No.:
- 202-9670
- Mfr. Part No.:
- ESBF-BS-40-400-5P
- Brand:
- Festo
Subtotal (1 unit)*
$3,484.05
(exc. GST)
$3,832.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,484.05 |
*price indicative
- RS Stock No.:
- 202-9670
- Mfr. Part No.:
- ESBF-BS-40-400-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 300kg | |
| Stroke Length | 400mm | |
| Maximum Speed | 420mm/s | |
| Series | ESBF | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 130N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Piston Rod Thread | M12 x 1.25 | |
| Overall Length Closed | 40mm | |
| Spindle Type | Ball Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022576 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 300kg | ||
Stroke Length 400mm | ||
Maximum Speed 420mm/s | ||
Series ESBF | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 130N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Piston Rod Thread M12 x 1.25 | ||
Overall Length Closed 40mm | ||
Spindle Type Ball Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022576 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, IP40, 100% Duty Cycle - ESBF-BS-40-400-5P, Numeric Part Number:8022576
This electric linear actuator provides precision motion control for various applications and is a critical element in automation systems, offering efficient actuation solutions. Its robust build and high-performance features make it suitable for use in the electronics and mechanical sectors, thereby enhancing productivity and dependability.
Features & Benefits
• Maximum stroke length of 400mm
• High repetition accuracy of ±0.01mm
• Versatile due to optional mounting positions
• Stepper motor design ensures precise motion control
• Corrosion-resistant materials enhance durability
• Ball screw mechanism enables efficient power transmission
Applications
• Ideal for industrial automation requiring precise positioning
• Suitable for assembly lines with a need for consistent actuation
• Used in robotics for reliable movement
• Applied in machine tools for effective part manipulation
• Employed in packaging machines for efficient handling tasks
What steps should be followed for installation?
Secure the actuator using the female threads and ensure proper alignment following the technical guidelines.
Can it operate under varying environmental conditions?
Yes, it functions effectively within a temperature range of 0 to 60°C and can handle 0 to 95% relative humidity.
How is the actuator's position detected?
Position detection is managed through a proximity switch, allowing accurate feedback during operation.
What maintenance is required to ensure optimal performance?
Regular checks and lubrication of the moving parts are recommended to maintain performance and extend its operational life.
