Festo, 700kg 400 mm, 574095 270mm/s

Subtotal (1 unit)*

$6,259.22

(exc. GST)

$6,885.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,259.22

*price indicative

RS Stock No.:
202-9673
Distrelec Article No.:
304-13-139
Mfr. Part No.:
ESBF-BS-63-400-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Maximum Load

700kg

Stroke Length

400mm

Maximum Speed

270mm/s

Series

ESBF

Motor Technology

Stepper Motor, Servo Motor

Maximum Force

700N

Duty Cycle

100%

IP Rating

IP40

Piston Rod Thread

M16 x 1.5

Overall Length Closed

63mm

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

574095

COO (Country of Origin):
DE

Festo ESBF Series Electric Linear Actuator, 400mm Maximum Stroke Length, 700kg Maximum Load - ESBF-BS-63-400-5P, Numeric Part Number: 574095


This electric linear actuator is a rod linear actuator designed for precise motion control in various applications. With a maximum stroke length of 400mm and capable of supporting loads up to 700kg, it integrates cutting-edge servo motor technology. The actuator is built to function continuously thanks to its 100% duty cycle, making it suitable for demanding environments. Its IP40 rating ensures protection against dust and solid objects, enhancing longevity in industrial applications.

Features & Benefits


• Supports heavy loads up to 700kg for robust operations
• Achieves a maximum no-load speed of 270mm/s for efficient movement
• Utilises servo motor technology for precise control and reliability
• Designed for continuous operation with a 100% duty cycle

Applications


• Used for precise positioning in industrial automation systems
• Ideal for assembly lines requiring reliable movement
• Utilised in material handling to automate processes
• Applied in robotics for actuating tasks demanding accuracy
• Effective in conveyor systems to enhance efficiency

What is the significance of the actuator's maximum stroke length?


The maximum stroke length of 400mm allows for versatile applications, offering ample movement range for tasks requiring extensive linear displacement.

How does the servo motor technology enhance its performance?


Servo motor technology provides precise control over positioning and speed, enabling accurate operations, thereby increasing the efficiency and effectiveness in applications.

What types of environments is this actuator suitable for?


With an IP40 rating, the actuator is suitable for environments where dust may be present, ensuring reliable operation in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy