Festo, 500kg 400 mm, 8022592 330mm/s
- RS Stock No.:
- 202-9686
- Mfr. Part No.:
- ESBF-BS-50-400-5P
- Brand:
- Festo
Subtotal (1 unit)*
$4,149.66
(exc. GST)
$4,564.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,149.66 |
*price indicative
- RS Stock No.:
- 202-9686
- Mfr. Part No.:
- ESBF-BS-50-400-5P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Load | 500kg | |
| Maximum Speed | 330mm/s | |
| Series | ESBF | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 5000N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Piston Rod Thread | M16 x 1.5 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022592 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Load 500kg | ||
Maximum Speed 330mm/s | ||
Series ESBF | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 5000N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Piston Rod Thread M16 x 1.5 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022592 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, 400mm Maximum Stroke Length, 500kg Maximum Load - ESBF-BS-50-400-5P, Numeric Part Number:8022592
This electric linear actuator is a high-performance rod linear actuator designed to deliver exceptional reliability and efficiency. With a maximum stroke length of 400mm and capable of handling loads up to 500kg, it is an indispensable component for various automated systems. The actuator features robust construction compliant with ISO 15552 standards, ensuring versatility in different mounting positions.
Features & Benefits
• High maximum speed of 330mm/s enhances operational efficiency
• Capable of lifting forces up to 5000N for demanding applications
• 100% duty cycle allows continuous operation without overheating
• Fitted with a ball screw for precise and smooth motion
• Offers excellent repeatability with accuracy of ±0.01mm
• IP40 rating ensures protection against solid objects, ideal for clean environments
Applications
• Used for automated material handling systems
• Applied in packaging machinery for precise movement
• Utilised in assembly lines for high load tasks
• Ideal for robotics requiring accurate linear motion control
How does the construction of this actuator contribute to its performance?
The actuator's design utilises a high-alloy stainless steel piston rod and smooth-anodised aluminium alloy cover, providing durability and resistance to corrosion. This construction supports consistent performance even in demanding conditions, allowing for operation in a range of environments.
What type of motors are compatible with this actuator, and how do they benefit its functionality?
This actuator can be equipped with either servo motors or stepper motors, offering flexibility based on specific application needs. Servo motors provide precise control over speed and position, while stepper motors enable reliable incremental movements, catering to different operational requirements.
What is the significance of the actuators maximum acceleration value?
The maximum acceleration of 5 m/s² allows for swift transitions between positions, improving overall cycle times and productivity in applications that require rapid movement and response. This feature is crucial for systems that depend on high-speed automation.
How is position detection achieved in this actuator?
Position detection is accomplished using a proximity switch, allowing for accurate feedback on the actuator's position. This feature is essential for ensuring precise operations in automated systems where exact positioning is critical for functionality.
- RS Stock No. 2029660
- Mfr. Part No. ESBF-BS-50-200-5P
Each
$3,827.79
- RS Stock No. 2811110
- Mfr. Part No. ESBF-BS-80-400-15P
Each
$7,779.31
- RS Stock No. 2029664
- Mfr. Part No. ESBF-BS-40-400-10P
Each
$3,623.34
- RS Stock No. 2029723
- Mfr. Part No. ESBF-BS-32-400-10P
Each
$3,173.60











