Festo, 500kg 400 mm, 8022596 670mm/s
- RS Stock No.:
- 202-9728
- Mfr. Part No.:
- ESBF-BS-50-400-10P
- Brand:
- Festo
Subtotal (1 unit)*
$4,288.78
(exc. GST)
$4,717.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,288.78 |
*price indicative
- RS Stock No.:
- 202-9728
- Mfr. Part No.:
- ESBF-BS-50-400-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 500kg | |
| Stroke Length | 400mm | |
| Maximum Speed | 670mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Maximum Force | 5000N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Piston Rod Thread | M16 x 1.5 | |
| Overall Length Closed | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022596 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 500kg | ||
Stroke Length 400mm | ||
Maximum Speed 670mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Maximum Force 5000N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Piston Rod Thread M16 x 1.5 | ||
Overall Length Closed 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022596 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, 400mm Maximum Stroke Length, 500kg Maximum Load - ESBF-BS-50-400-10P, Numeric Part Number:8022596
This electric linear actuator serves as a reliable rod linear actuator engineered for precision in industrial applications. Featuring a maximum stroke length of 400mm, it is designed to handle loads of up to 500kg efficiently, making it ideal for demanding tasks. With its servo and stepper motor technology, this actuator guarantees smooth operation and high performance, all within an IP40 rated casing to ensure solid protection against dust and moisture.
Features & Benefits
• Provides a maximum lifting force of 5000N for robust handling
• Achieves speeds of up to 670mm/s for quick response times
• The unique ball screw design enhances accuracy and reduces backlash
• Capable of sustaining continuous operation with a duty cycle of 100%
• Offers excellent corrosion resistance, suitable for varied environments
• Allows flexible mounting positions to suit different installation needs
Applications
• Used for precise positioning in automated handling systems
• Utilised in assembly lines for the movement of heavy components
• Implemented in robotics for improved dynamic control
• Employed in vertical lifting in production facilities
• Suitable for material processing tasks requiring high accuracy
How does the stroke length impact performance in various applications?
A longer stroke length permits a greater range of motion, allowing for versatile applications, particularly in scenarios where extensive movement is necessary for task completion.
What measures are in place to protect the actuator from environmental factors?
The actuator's IP40 rating provides essential protection against dust, which prolongs its operational life and reliability in various settings.
What type of motor technology is used, and how does it affect functionality?
Both servo and stepper motor technologies are employed, ensuring precise control over positioning and speed, which improves efficiency in tasks requiring high accuracy.
What is the significance of the maximum load capacity in operational contexts?
The actuator's capacity to handle loads of up to 500kg makes it suitable for demanding industrial applications, enabling it to function effectively without compromising safety or performance.
How does the actuator maintain accuracy throughout its operation?
With a repetition accuracy of ±0.01mm and minimal backlash, it ensures precise movement, which is crucial in applications where exact positioning is vital.
