Festo 300 mm, 8022591 300mm/s

Subtotal (1 unit)*

$3,988.66

(exc. GST)

$4,387.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,988.66

*price indicative

RS Stock No.:
202-9785
Mfr. Part No.:
ESBF-BS-50-300-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

300mm/s

Series

ESBF

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

300N

IP Rating

IP40

Overall Length Closed

50mm

Piston Rod Thread

M16 x 1.5

Spindle Type

Ball Screw

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8022591

COO (Country of Origin):
DE

Festo ESBF Series Electric Linear Actuator, 300mm Maximum Stroke Length, 500kg Maximum Load - ESBF-BS-50-300-5P, Numeric Part Number:8022591


This electric linear actuator is a rod linear actuator designed for precise motion control in various automation applications. With a maximum stroke length of 300mm, it provides robust performance and high load capacity, supporting up to 500kg. Featuring both servo motor and stepper motor technologies, it ensures versatility and reliability in demanding industrial environments.

Features & Benefits


• Converts rotary motion into linear motion with high precision

• Achieves a maximum speed of 330mm/s for efficient operation

• IP40 rating provides adequate protection against dust ingress

• 100% duty cycle enables continuous operation without overheating

• Built with a ball screw for improved efficiency and durability

• Capable of handling a maximum lift force of 300N for heavy applications

Applications


• Utilised in packaging machinery for precise material handling

• Ideal for conveyor systems where precise movement is essential

• Effectively used in robotics for automating assembly lines

• Employed in test and measurement equipment for consistent performance

What is the maximum load capacity of this actuator when used in vertical applications?


It can handle a maximum load of 500kg, making it suitable for heavy lifting tasks.

How does the duty cycle impact the actuator's performance in continuous applications?


With a duty cycle of 100%, it can operate continuously without overheating, allowing for uninterrupted production processes.

What materials are used in the construction of the actuator for durability?


The actuator features a cover made from wrought aluminium alloy and a piston rod made from high alloy steel, ensuring resistance to wear and corrosion.

Can this actuator be mounted in any orientation?


Yes, it can be installed in any assembly position, providing flexibility for various setup configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy