Festo ELGD, 8192284 Electrical Linear Actuator, 1670mm/s, 200 mm
- RS Stock No.:
- 342-132
- Mfr. Part No.:
- ELGD-BS-KF-80-200-0H-20P
- Brand:
- Festo
Subtotal (1 unit)*
$2,653.05
(exc. GST)
$2,918.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,653.05 |
*price indicative
- RS Stock No.:
- 342-132
- Mfr. Part No.:
- ELGD-BS-KF-80-200-0H-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1670mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192284 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1670mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192284 | ||
- COO (Country of Origin):
- DE
The Festo Ball screw axis from the elgd series exemplifies precision engineering, integrating advanced electromechanical features for superior performance. Engineered for flexibility, this axis allows for various mounting positions while providing an impressive working stroke of 200 mm. Its robust design, incorporating a recirculating ball bearing guide, ensures exceptional reliability in dynamic applications. Whether in automation or robotics, this product is supported by an inductive sensor for accurate position detection, making it an ideal solution for high speed operations requiring accuracy and durability.
Utilises a stepper motor for precise movement control
Adheres to VDMA24364 zone III for labelling conformity
Features lifetime lubrication for reduced maintenance
Constructed with RoHS compliant materials for environmental safety
