Festo ELGD, 8192289 Electrical Linear Actuator, 1670mm/s, 800 mm
- RS Stock No.:
- 342-248
- Mfr. Part No.:
- ELGD-BS-KF-80-800-0H-20P
- Brand:
- Festo
Subtotal (1 unit)*
$3,311.35
(exc. GST)
$3,642.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,311.35 |
*price indicative
- RS Stock No.:
- 342-248
- Mfr. Part No.:
- ELGD-BS-KF-80-800-0H-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1670mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192289 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1670mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192289 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 800mm Stroke Length, IP40 - ELGD-BS-KF-80-800-0H-20P, Numeric Part Number:8192289
This electrical linear actuator provides precise linear motion for industrial automation and machine integration, combining electrical drive options with guided carriage movement for controlled positioning over long travel. It is intended for continuous operation in automated systems where repeatable, motor-driven actuation is required.
Features and Benefits:
• 100% duty cycle enabling continuous operation without duty interruption
• Ball bearing guide minimising lateral play for accurate motion
• Supports stepper and servo motors for flexible drive selection
• 1670mm/s maximum speed for high-throughput linear transfers
• Rated to operate up to 60°C for elevated ambient conditions
• IP40 enclosure protecting internal components from solid ingress
• Ball bearing guide minimising lateral play for accurate motion
• Supports stepper and servo motors for flexible drive selection
• 1670mm/s maximum speed for high-throughput linear transfers
• Rated to operate up to 60°C for elevated ambient conditions
• IP40 enclosure protecting internal components from solid ingress
Applications
• Suitable for pick-and-place stations requiring continuous cycling
• Ideal for conveyor feed adjustments in assembly lines
• Used with gantry systems needing high-speed linear travel
• Can be used for test rigs where temperature tolerance matters
• Suitable for panel-mounted positioning in Electronic Assembly
• Ideal for conveyor feed adjustments in assembly lines
• Used with gantry systems needing high-speed linear travel
• Can be used for test rigs where temperature tolerance matters
• Suitable for panel-mounted positioning in Electronic Assembly
What stroke lengths are available for installation planning?
This variant provides an 800mm travel length to accommodate extended reach requirements.
Which industry approvals should engineers note for zone-specific projects?
It complies with VDMA24364 Zone III standards applicable to specified industrial environments.
How does the actuator meet environmental material restrictions?
The construction adheres to RoHS requirements for restricted substances in electrical equipment.
What guidance is provided for drive selection with the actuator?
The unit accepts either stepper or servo motor technologies to match control precision and dynamic response needs.
