Festo ELGD, 8192325 Electrical Linear Actuator, 1330mm/s, 600 mm
- RS Stock No.:
- 341-793
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-600-0H-10P-L
- Brand:
- Festo
Subtotal (1 unit)*
$2,942.39
(exc. GST)
$3,236.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,942.39 |
*price indicative
- RS Stock No.:
- 341-793
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-600-0H-10P-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 1330mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192325 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 1330mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192325 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 600mm Stroke Length, 1330mm/s Maximum speed - ELGD-BS-KF-WD-100-600-0H-10P-L, Numeric Part Number: 8192325
This electrical linear actuator converts rotary drive into linear motion for precise positioning tasks in automated systems. It is designed for high-speed actuation and can be fitted with either servo or stepper motor technology, operating where guided low-friction travel and controlled duty are required. The unit is intended for industrial environments with moderate ambient conditions and elevated operating temperatures.
Features and Benefits:
• 1330mm/s maximum speed enables Rapid traverse for cycle-time reduction
• 1% duty cycle supports brief, high-intensity actuation sequences
• Ball-bearing guide reduces lateral runout for accurate motion
• Servo and stepper motor compatibility allows precise motion control
• 60°C maximum operating temperature permits use in warm process areas
• 1% duty cycle supports brief, high-intensity actuation sequences
• Ball-bearing guide reduces lateral runout for accurate motion
• Servo and stepper motor compatibility allows precise motion control
• 60°C maximum operating temperature permits use in warm process areas
Applications
• Suitable for pick-and-place systems requiring fast linear motion
• Ideal for conveyor indexing with short, frequent strokes
• Used with robotic end-effectors needing precise linear travel
• Can be used for test rigs demanding repeatable positioning
• Suitable for packaging lines operating in elevated temperatures
• Ideal for conveyor indexing with short, frequent strokes
• Used with robotic end-effectors needing precise linear travel
• Can be used for test rigs demanding repeatable positioning
• Suitable for packaging lines operating in elevated temperatures
What protection does the unit offer against dust and contact?
It provides IP40 ingress protection, shielding against solid objects larger than 1mm.
Which standards relate to environmental and mechanical design?
It conforms to RoHS and VDMA24364 zone III specifications for restricted substances and zone classification.
What guiding mechanism ensures low-friction movement?
A ball-bearing linear guide is used to maintain alignment and reduce mechanical resistance.
Which motor types can be selected for motion control?
Either a servo motor or a stepper motor can be fitted depending on control precision needs.
- RS Stock No. 0342135
- Mfr. Part No. ELGD-BS-KF-80-600-0H-10P
Each
$3,091.90
- RS Stock No. 0342899
- Mfr. Part No. ELGD-BS-KF-80-600-0H-5P
Each
$3,091.90
- RS Stock No. 0341791
- Mfr. Part No. ELGD-BS-KF-WD-100-300-0H-10P-L
Each
$2,466.92
- RS Stock No. 0852427
- Mfr. Part No. ELGD-BS-KF-120-600-0H-5P
Each
$4,181.61












