Festo ELGD, 8192286 Electrical Linear Actuator, 1670mm/s, 400 mm
- RS Stock No.:
- 342-243
- Mfr. Part No.:
- ELGD-BS-KF-80-400-0H-20P
- Brand:
- Festo
Subtotal (1 unit)*
$2,872.47
(exc. GST)
$3,159.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,872.47 |
*price indicative
- RS Stock No.:
- 342-243
- Mfr. Part No.:
- ELGD-BS-KF-80-400-0H-20P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 1670mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192286 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 1670mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192286 | ||
- COO (Country of Origin):
- DE
The Festo Innovative ball screw axis is designed for precision and efficiency in motion control applications. With a robust design featuring a recirculating ball bearing guide, it optimally manages load and speed, ensuring smooth operation across varying conditions. Its ability to achieve high maximum acceleration and speed makes it suitable for demanding processes, while its compact yet robust construction caters to a wide range of mounting positions. The carefully engineered components enable a high level of accuracy and repeatability, making this axis ideal for both production lines and complex automation tasks. Its intelligent design also supports maintenance free lifetime lubrication, enhancing reliability and minimising downtime.
Designed for high acceleration achieving up to 15 m/s²
Dual motor compatibility ensures versatility in applications
IP30 degree of protection guarantees reliability in controlled environments
Lifetime lubrication reduces operational maintenance requirements
High repetition accuracy enhances precision in automation tasks
Conforms to VDMA24364 zone III which ensuring compatibility with strict cleanliness standards
