Festo ELGD, 8192280 Electrical Linear Actuator, 830mm/s, 600 mm
- RS Stock No.:
- 342-135
- Mfr. Part No.:
- ELGD-BS-KF-80-600-0H-10P
- Brand:
- Festo
Subtotal (1 unit)*
$3,091.90
(exc. GST)
$3,401.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,091.90 |
*price indicative
- RS Stock No.:
- 342-135
- Mfr. Part No.:
- ELGD-BS-KF-80-600-0H-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 830mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192280 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 830mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192280 | ||
- COO (Country of Origin):
- DE
The Festo Ball screw axis is engineered for precision motion control in a range of industrial applications. Built with an electromechanical design, this high performance unit integrates a stepper or servo motor with a state of the art ball screw drive. Its robust construction utilises high alloy stainless steel and aluminium components, ensuring longevity and reliability. The system delivers exemplary performance with maximum speeds up to 0.83 m/s and acceleration rates of 15 m/s², making it ideal for demanding operational environments.
Designed with a recirculating ball bearing guide for enhanced stability
Includes inductive sensors for precise position detection
Constructed with RoHS compliant materials for eco friendliness
Features a service life reference of 5000 km minimising maintenance needs
Capable of withstanding high forces with a maximum force capacity of 3913 N
Comprises an adjustable mounting position offering installation flexibility
- RS Stock No. 0342899
- Mfr. Part No. ELGD-BS-KF-80-600-0H-5P
Each
$3,091.90
- RS Stock No. 0341793
- Mfr. Part No. ELGD-BS-KF-WD-100-600-0H-10P-L
Each
$2,942.39
- RS Stock No. 0343690
- Mfr. Part No. ELGD-BS-KF-80-400-0H-10P
Each
$2,872.47
- RS Stock No. 0852222
- Mfr. Part No. ELGD-BS-KF-60-600-0H-5P
Each
$2,021.56











