Festo ELGD, 8192279 Electrical Linear Actuator, 830mm/s, 500 mm
- RS Stock No.:
- 343-693
- Mfr. Part No.:
- ELGD-BS-KF-80-500-0H-10P
- Brand:
- Festo
Subtotal (1 unit)*
$2,982.20
(exc. GST)
$3,280.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,982.20 |
*price indicative
- RS Stock No.:
- 343-693
- Mfr. Part No.:
- ELGD-BS-KF-80-500-0H-10P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 830mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192279 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 830mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192279 | ||
- COO (Country of Origin):
- DE
The Festo Ball screw axis showcases sophisticated design and formidable performance, tailored for precision applications in modern automation. Prepared for versatility, this unit features a well-engineered ball screw drive and is equipped with a stepper or servo motor for enhanced control. Designed for smooth and reliable operation, it boasts high repetition accuracy and a substantial maximum speed, making it ideal for tasks requiring both speed and precision. The robust construction ensures it can endure demanding environments while remaining compliant with VDMA standards. With an ingenious design that accommodates diverse mounting positions and a comprehensive range of applications in the production of Li-ion batteries, this linear axis sets a new standard in automation technology.
Fully compatible with inductive sensors for precise position detection
Designed to operate within a broad ambient temperature range
Robust materials ensure longevity and reliability, meeting RoHS compliance
Maintenance free operation thanks to lifetime lubrication
Dynamic deflection is optimised to maintain positional accuracy under varying loads
- RS Stock No. 0342156
- Mfr. Part No. ELGD-TB-KF-80-500-0H-PU2
Each
$2,390.41
- RS Stock No. 0342136
- Mfr. Part No. ELGD-BS-KF-80-800-0H-10P
Each
$3,311.35
- RS Stock No. 0342898
- Mfr. Part No. ELGD-BS-KF-80-500-0H-5P
Each
$2,982.20
- RS Stock No. 0342260
- Mfr. Part No. ELGD-TB-KF-WD-100-500-0H-L-PU2
Each
$2,367.14












