Clipsal Electrical Blue, Rated At 10A, 250 V
- RS Stock No.:
- 215-0520
- Mfr. Part No.:
- WMC310D
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) Each
$695.75
(exc. GST)
$765.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $695.75 |
- RS Stock No.:
- 215-0520
- Mfr. Part No.:
- WMC310D
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical IP66 White, Rated At 10A, 250 V
- Clipsal Electrical IP66 Orange, Rated At 10A, 250 V
- Clipsal Electrical Yellow, Rated At 10A, 250 V
- Clipsal Electrical IP66 Grey, Rated At 10A, 250 V
- Clipsal Electrical Grey, Rated At 10A, 250 V
- Clipsal Electrical IP66, Rated At 10A, 250 V
- Clipsal Electrical, Rated At 10A, 250 V
- Clipsal Electrical Orange, Rated At 10A, 250 V