Schurter IP67 Tact Switch, SPST 50 mA @ 42 V dc 1.3mm
- RS Stock No.:
- 173-7875
- Mfr. Part No.:
- 1241.1619.11
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 100 units)**
$346.10
(exc. GST)
$380.70
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | $3.461 | $346.10 |
200 - 300 | $3.40 | $340.00 |
400 + | $3.338 | $333.80 |
**price indicative
- RS Stock No.:
- 173-7875
- Mfr. Part No.:
- 1241.1619.11
- Brand:
- Schurter
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package