Festo ELGD, 8192383 Electrical Linear Actuator, 3000mm/s, 2 m

Subtotal (1 unit)*

$4,205.72

(exc. GST)

$4,626.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,205.72

*price indicative

RS Stock No.:
342-259
Mfr. Part No.:
ELGD-TB-KF-WD-100-2000-0H-L-PU2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

2m

Maximum Speed

3000mm/s

Series

ELGD

Motor Technology

Stepper Motor, Servo Motor

Duty Cycle

1%

IP Rating

IP30

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364 zone III, RoHS

Model Number

8192383

COO (Country of Origin):
DE
The Festo Toothed Belt Axis is engineered for precision and efficiency in various automation applications. This product blends cutting edge technology with robust design, ensuring reliable operation across diverse environments. With a unique combination of a stepper and servo motor, along with incremental position detection via inductive sensors, it caters to high performance tasks. Characterised by its compact structure, the axis boasts a maximum speed of 3 m/s and can handle substantial forces while maintaining a duty cycle of 100%. Its intelligent design reduces maintenance needs, making it an ideal choice for industries seeking durability and effectiveness.

Offers an effective diameter of drive pinion for optimal torque transmission

Features a recirculating ball bearing guide for smooth operation

Designed for flexible mounting positions to fit various machinery layouts

Incorporates a functional principle of an incremental measuring system for precise motion control

Constructed from RoHS compliant materials which ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy