Festo ELGD, 8192363 Electrical Linear Actuator, 3000mm/s, 2 m
- RS Stock No.:
- 342-190
- Mfr. Part No.:
- ELGD-TB-KF-80-2000-0H-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$3,583.98
(exc. GST)
$3,942.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,583.98 |
*price indicative
- RS Stock No.:
- 342-190
- Mfr. Part No.:
- ELGD-TB-KF-80-2000-0H-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 2m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8192363 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 2m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Stepper Motor, Servo Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8192363 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 2000mm Stroke Length, 3000mm/s Maximum speed - ELGD-TB-KF-80-2000-0H-PU2, Numeric Part Number: 8192363
This electrical linear actuator is a guided translation device designed for continuous industrial operation. It provides controlled linear motion in automated systems and is compatible with both stepper and servo drive technologies. The unit features a ball-bearing guide for smooth travel and is intended for environments where ambient temperatures may reach up to 60°C. The construction meets RoHS and VDMA24364 zone III standards and carries an IP40 enclosure rating.
Features and Benefits:
• 100% duty cycle ensures continuous operation without interruption
• 3000mm/s maximum speed enables Rapid positioning tasks
• Ball-bearing guide reduces lateral play and improves repeatability
• Compatible with stepper motor operation for precise open-loop control
• Servo motor option supports closed-loop torque and speed control
• 3000mm/s maximum speed enables Rapid positioning tasks
• Ball-bearing guide reduces lateral play and improves repeatability
• Compatible with stepper motor operation for precise open-loop control
• Servo motor option supports closed-loop torque and speed control
Applications
• Suitable for high-speed pick-and-place mechanisms
• Ideal for conveyor indexing and material handling tasks
• Used with automated test rigs requiring constant duty
• Can be used for positioning in elevated-temperature cabinets
• Suitable for machine tool ancillary motion axes
• Ideal for conveyor indexing and material handling tasks
• Used with automated test rigs requiring constant duty
• Can be used for positioning in elevated-temperature cabinets
• Suitable for machine tool ancillary motion axes
What enclosure protection does it provide?
The unit has an IP40 rating, which protects against solid objects greater than 1mm but offers no protection against water.
Which drive technologies can be selected?
It supports both stepper motor control for accurate incremental moves and servo motor control for torque-controlled closed-loop applications.
What standards does it comply with?
The actuator conforms to RoHS restrictions and meets the requirements of VDMA24364 zone III for relevant industrial installations.
How long can the actuator stroke be configured?
The device is available with a maximum stroke length of 2000mm to accommodate extended travel requirements.
