Festo, 8102163 Electrical Linear Actuator, Stroke Length: 10 mm, 150N
- RS Stock No.:
- 196-357
- Mfr. Part No.:
- EPCE-TB-60-10-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,607.79
(exc. GST)
$1,768.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,607.79 |
*price indicative
- RS Stock No.:
- 196-357
- Mfr. Part No.:
- EPCE-TB-60-10-FL-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 150N | |
| Stroke Length | 10mm | |
| Model Number | 8102163 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 150N | ||
Stroke Length 10mm | ||
Model Number 8102163 | ||
- COO (Country of Origin):
- HU
The Festo Electric Cylinder Unit is a sophisticated solution designed to streamline automation processes with precision and reliability. Built with an effective diameter of 10.18 mm and featuring robust performance specifications, this product incorporates advanced technologies such as a stepper motor and a magnetic absolute single turn encoder for enhanced positional accuracy. Its compact design and optional mounting position make it versatile for various applications.
Precision motion control with a resolution of 16 bit
Support for parameterisation via IO Link enhances compatibility
Robust construction with high alloy stainless steel piston rod
User friendly interface simplifies operation
LED displays provide clear ready status indication
Durable anodised aluminium housing resists external wear
Life time lubrication minimizes maintenance requirements
