Festo, 8102166 Electrical Linear Actuator, Stroke Length: 10 mm, 10kg
- RS Stock No.:
- 194-493
- Mfr. Part No.:
- EPCE-TB-60-10-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$1,625.68
(exc. GST)
$1,788.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,625.68 |
*price indicative
- RS Stock No.:
- 194-493
- Mfr. Part No.:
- EPCE-TB-60-10-FL-MF-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 10kg | |
| Model Number | 8102166 | |
| Stroke Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 10kg | ||
Model Number 8102166 | ||
Stroke Length 10mm | ||
- COO (Country of Origin):
- HU
The Festo Electric Cylinder Unit represents the pinnacle of precision engineering, designed to deliver unparalleled performance for a variety of industrial applications. With its advanced integration of a stepper motor and integrated drive system, this unit promises seamless operation and exceptional reliability. Its robust construction includes a high alloy stainless steel piston rod and an anodised aluminium housing, ensuring durability even in challenging environments.
Offers configurable digital logic outputs to tailor functions to your needs
Ensures maximum performance with a high acceleration capability
Includes comprehensive temperature monitoring to safeguard against overheating
IP40 degree of protection making it suitable for varied industrial applications
Fitted with a reliable CMOS temperature sensor for accurate readings
Ideal for both horizontal and vertical applications with designated load capacities
Supports a substantial communication protocol for data exchange and monitoring
